Honeywell CSCA0400A000B15B01

HALL-EFFECT BASED OPEN-LOOP CURRENT SENSOR Current Sensor, 4 Pin
$ 56.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSCA0400A000B15B01.

IHS

Datasheet4 pages19 years ago

Agility

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01
SPLIT CORE HALL EFFECT CURRENT TRANSDUCER,17MA,+/-900A OUTPUT CURRENT,+/-15 VDC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 400A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of Honeywell CSCA0400A000B15B01 provided by its distributors.

HALL-EFFECT BASED OPEN-LOOP CURRENT SENSOR Current Sensor, 4 Pin
Honeywell Commercial Solid State/Magnet
400A DC~500KHz 40mm*35.06mm*29mm
Electrification/Battery Sensing
SENSOR CURRENT HALL 400A AC/DC
CSCA-A Series Hall-effect based, open-loop current sensor, Molex-type connector, 400 A RMS nominal, ±900 A range CSCA-A Series inductive analog current sensors are based on Hall-effect technology. A Hall-effect device (HED) produces an output voltage linearly related to the amplitude and phase of a magnetic field applied to it. Current flowing through a primary conductor generates a rotating magnetic field around the conductor. This field is collected by a core of magnetically sensitive material and is concentrated in the core's gap where the HED is located. Therefore, the HED output is directly proportional to the amplitude and phase of the primary current. The HED output is trimmed for gain and offset calibration so that the CSCA-A Series sensor provides a predefined output sensitivity versus primary current.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO