LEM HAS 400-S

Current Transducer, 400A, Analogue; |Lem HAS 400-S
$ 22.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAS 400-S.

Sager Electronics

Datasheet3 pages4 years ago

WattBits

DigiKey

Factory Futures

Inventory History

3 month trend:
+3.91%

Supply Chain

Country of OriginMainland China
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Current Transducer, 500A, Analogue; |Lem HAS 500-S
Current Transducer, 300A, Analogue; |Lem HAS 300-S
SENSOR CURRENT HALL 300A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAS 400-S provided by its distributors.

Current Transducer, 400A, Analogue; |Lem HAS 400-S
3μs 15mA Bidirectional ±1% 400A ±1% Plugins Through hole mounting
SENSOR CURRENT HALL 400A AC/DC
Sensor Measuring Range = 900 A / Current Sensor Output Type = ±4 V / Primary Current = 400 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 3 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HAS / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 400S
  • HAS400-S
  • HAS400S