Honeywell BZ-RW842214-P4

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 0.56N Screw Mount Screw
$ 25.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-RW842214-P4.

Farnell

Datasheet1 page0 years ago
Datasheet23 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
-36.30%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 15A 250VAC 250VDC 0.06N Screw Mount

Descriptions

Descriptions of Honeywell BZ-RW842214-P4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 0.56N Screw Mount Screw
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 15A
BASIC SWITCH, LARGE PREMIUM, ROLLER LEVER, SPDT, 15A, SCREW TERMINAL, BZ SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 4.78mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
BASIC SWITCH, ROLLER LEVER, SPDT, 15A, 4; BASIC SWITCH, ROLLER LEVER, SPDT, 15A, 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:2ozf; Contact Voltage AC Nom:480V; Contact Current Max:15A; Switch Terminals:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO