Honeywell BZ-RW8422-P4

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 0.56N Screw Mount Screw
$ 25.223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-RW8422-P4.

Sager Electronics

Datasheet20 pages7 years ago

Arrow Electronics

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellBA-R358-A2
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 745.7VA 2.78N Screw Mount Screw
HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
HoneywellBZ-R370-P5
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
SNAP ACTION SWITCH;SPDT;N.O/N.C;ROLLER LEVER ACTUATOR;15A;250VAC;SCREW MOUNT
Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount

Descriptions

Descriptions of Honeywell BZ-RW8422-P4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 0.56N Screw Mount Screw
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 15A
Snap Acting/Limit Switch, SPDT, Momentary, 4.78mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Basic / Snap Action Switches SPDT 15A 250 Vac Roller Lever ACTR
BASIC SWITCH, ROLLER LEVER, SPDT, 15A, 2; BASIC SWITCH, ROLLER LEVER, SPDT, 15A, 250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Switch Operation:-; Operating Force Max:0.56N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZRW8422P4