Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell BA-R358-A2

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 745.7VA 2.78N Screw Mount Screw
$ 12.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-R358-A2.

Newark

Datasheet1 page20 years ago
Datasheet23 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
-21.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
SNAP ACTION SWITCH;SPDT;N.O/N.C;ROLLER LEVER ACTUATOR;15A;250VAC;SCREW MOUNT
Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
HoneywellBZ-RW8422-P4
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 0.56N Screw Mount Screw
HoneywellBZ-R370-P5
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BA-R358-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 745.7VA 2.78N Screw Mount Screw
Snap Acting/Limit Switch, Spdt, Momentary, 0.25Mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
BASIC SWITCH, SPDT, 15A @ 250VAC, PIN PLUNGER ACTUATOR, SILVER CONTACTS, SCREW
Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50Vac PIN PLGR ACTR
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH, PIN PLUNGER, SPDT 15A 480V; MICRO SWITCH, PIN PLUNGER, SPDT 15A 480V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:10ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,67 N to 2,78 N [6 oz to 10 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO