Descriptions of Honeywell BZ-3RQ1-A2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 480VAC 250VDC 186.42VA 5.56N Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.07mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Switch, Basic, SPDT, 15 AMPS, 250 VAC, OVERTRAVEL PLUNGER
Basic Switch, Plunger, Spdt, 15A, 480V; Microswitch Type:Standard; Microswitch Actuator:Plunger; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:250V; Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ3RQ1-A2
HONEYWELL BZ-3RQ1-A2 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 14.0 to 20.0 oz., Max. Pretravel 0.02 In., Release Force 4.00 oz., Differential Travel 0.0008 In., Over Travel 0.219 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA, CE, DEMKO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 3,89 N - 5,56 N [14 oz - 20 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.