Honeywell BZ-2RW899-A2

Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw
$ 24.317
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW899-A2.

IHS

Datasheet23 pages10 years ago

Sager Electronics

Farnell

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+13.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descriptions

Descriptions of Honeywell BZ-2RW899-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 120 V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded
Switch, BZ/BA SERIES, Basic, SPDT CIRCUIT TYPE, SCREW MOUNTING, ON-OFF
Switch Limit; Basic; Lever Head; SPDT; 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches Sngle Pole 2x Throw Std 15A @ 125 VAC
BASIC SWITCH, STRAIGHT LEVER, SPDT, 15A, 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:2.5ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Series:BZ
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Straight Lever Actuator, 0,7 N [2.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RW899-A2.
  • BZ2RW899A2