Descriptions of Honeywell BZ-2RW84467-A2 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 21.04mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.21N Screw Mount Screw
Basic / Snap Action Switches SPDT CIR 15A 250Vac STR Lever Actuator
Switch Limit; Basic; Lever Head; SPDT; 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
HONEYWELL BZ-2RW84467-A2 BASIC SWITCH,STRAIGHT LEVER,SPDT,15A,250V
BASIC SWITCH,STRAIGHT LEVER,SPDT,15A,250; BASIC SWITCH,STRAIGHT LEVER,SPDT,15A,250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Switch Operation:-; Operating Force Max:0.22N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.