Honeywell BZ-2RW84449-A2

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
$ 18.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW84449-A2.

Sager Electronics

Datasheet20 pages7 years ago
Datasheet11 pages5 years ago

IHS

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+9.89%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RD-A2
Switch, Basic, Precision, Snap Action, Large Plunger, SPDT, Screw Terminals

Descriptions

Descriptions of Honeywell BZ-2RW84449-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.9mm, Screw Terminal, Plunger Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50VAC PIN PLGR ACTR
BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 250V; Circuitry:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RW84449A2