Honeywell BZ-2RD-A2

Switch, Basic, Precision, Snap Action, Large Plunger, SPDT, Screw Terminals
$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RD-A2.

Farnell

Datasheet23 pages10 years ago

Sager Electronics

Newark

Factory Futures

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.57%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descriptions

Descriptions of Honeywell BZ-2RD-A2 provided by its distributors.

Switch, Basic, Precision, Snap Action, Large Plunger, SPDT, Screw Terminals
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 480VAC 250VDC 3.61N Screw Mount Screw
Large Basic Snap Action Switch Over Travel Plunger 15A 125VAC
HONEYWELL S&C BZ-2RD-A2 Microswitch, BZ Series, SPDT, Overtravel Plunger, Screw, 15 A, 125 VAC
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Overtravel Plunger / Termination Type = Screw / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 125 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BZ / Length mm = 50.8 / Actuation Force N = 2.5 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz -13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, U MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
MICROSWITCH, BUTTON PLUNGER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Plunger; Actuator Type:Button Plunger; Approval Bodies:CE / CSA / DEMKO; Approval Category:UL Recognised; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage DC Max:250V; Differential Travel Max:0.05mm; External Depth:17.5mm; External Length / Height:24.1mm; External Width:49.3mm; Fixing Centres LxW:25mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Force Min:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:1.52mm; Pre-travel:0.38mm; Release Force:1.11N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RD-A2.
  • BZ2RD-A2