Descriptions of Honeywell BZ-2RW82272-A2 provided by its distributors.
Snap Action Switch, Lever, Roller Actuator, SPDT, 1 A at 240 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 1.67N Screw Mount Screw
1A Single Pole Double Throw (SPDT) 125V 20 Million Times Limit Switches ROHS
Switch Limit; Basic; Roller Lever Head; SPDT; 1A
Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH, SPDT,
BASIC SWITCH, LARGE PREMIUM, ROLLER LEVER, SNAP ACTION, 125V, BZ SERIES
MICRO SWITCH, *Q*, 1A AT 125VAC, SINGLE POLE, GOLD CONTACTS, ROLLER LEVER ACTUATOR
BASIC SWITCH, ROLLER LEVER, SPDT, 1A, 12; BASIC SWITCH, ROLLER LEVER, SPDT, 1A, 125V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:6ozf; Contact Voltage AC Nom:125V; Contact Current Max:1A; Contact Current AC Max:1A
Actuation Force N = 1.7 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 125 / Contact Current - AC A = 1 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Roller Lever
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Roller Lever Actuator, Screw Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.