Descriptions of Honeywell BZ-2RW82-A2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 0.97N Screw Mount
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Steel Roller Actuator, Panel Mount
HONEYWELL MICRO SWITCH BZ-2RW82-A2 Industrial Snap Action Switch, Lever, Long,
BASIC SWITCH, 15A, 125VAC, SINGLE POLE, SPDT, DOUBLE THROW, ROLLER LEVER ACTUATOR
HONEYWELL S&C BZ-2RW82-A2 Microswitch, BZ Series, SPDT, Roller Lever, Screw, 15 A, 125 VAC
Switch, Standard, Basic, SPDT, 15 AMPS, 3.5 OPERATING FORCE
On-Mom SPDT 0.99N 3.96mm 20000000Cycles 100000Cycles 15A SPDT , 49.3mm*17.5mm*24.1mm
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, ROLLER LEVER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.97N; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Approval Bodies:CE, CSA, DEMKO; Approval Category:UL Recognised; Contact Configuration:SPDT-NO; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:1.0mm; External Depth:17.5mm; External Length / Height:24.1mm; External Width:49.3mm; Fixing Centres LxW:25mm; Lever Length:48.26mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:3.96mm; Release Force:0.21gf; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.