Honeywell BZ-2RS

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount
$ 26.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RS.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
HoneywellBZ-2RD
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2RS provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger 16A 480VAC 250VDC 3.61N Screw Mount Quick Connect
HONEYWELL BZ-2RS Industrial Snap Action Switch, Overtravel, Plunger, Short
BASIC SWITCH, LARGE PREMIUM, PLUNGER SPDT, 250VAC, SOLDER LUGS, BZ SERIES
Basic / Snap Action Switches 15A @ 250 VAC SPDT P lunger sldr
On-Mom SPDT 2.55N~3.68N 1.5mm 20000000Cycles 15A 0.38¡ã SPDT , 17.45mm*34.92mm
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Operation:On-Off; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:No ;RoHS Compliant: Yes
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Solder Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RS