Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell BZ-2R

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R.

Farnell

Datasheet1 page0 years ago
Datasheet16 pages30 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
+40.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
HoneywellBZ-2RD
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount
HoneywellBZ-2RW822
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Solder Terminal, Steel Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
C&K ComponentsTMCJG6ST1510C
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount
PanasonicAH715059-A
Switch Snap Action SPDT Pin Plunger Quick Connect/Solder 15A 250VAC 125VDC 1.96N Screw Mount

Descriptions

Descriptions of Honeywell BZ-2R provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Honeywell Micro Switch, Pin plunger type, solder lug end, Contact rated current 15 A, SP-CO
BASIC SWITCH, LARGE PREMIUM, PIN PLUNGER, SPDT, 15A, SOLDER, BZ SERIES
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:13ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: Yes
Actuation Force N = 2.5 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 125 / Contact Current - AC A = 15 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Pin Plunger
MICROSWITCH, PIN PLUNGER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Solder
HONEYWELL BZ-2R Lg Basic Snap Swch, 15A, SPDT, Pin Plunger. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Solder, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA, CE
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 2,5 N - 3,61 N [9 oz -13 oz] Operating Force, Silver Contacts, Solder Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2R.
  • BZ2R