Descriptions of Honeywell BZ-2RD provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT; 15A; Solder Terminal
Industrial Snap Action Switch, Overtravel, Plunger, Short Actuator, SPDT
BASIC SWITCH, LARGE PREMIUM, PLUNGER SPDT, 250VAC, SOLDER LUGS, BZ SERIES
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 250 Vac,Overtravel Plunger Actuator,Silver Contacts,Solder Termination,CE,CSA,DEMKO
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:13ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:15A; Leaded Process Compatible:No; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz -13 oz] Operating Force, Silver Contacts, Solder Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.