Descriptions of Honeywell BZ-2RQ784 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 3.94mm, Screw Terminal, Steel Roller Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Plunger 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount Screw
HONEYWELL BZ-2RQ784 Microswitch, BZ Series, SPDT, Overtravel Plunger, Screw, 15 A, 600 VAC
Switch, Standard, Basic, SPDT, 15 AMPS, 6-9.5 OPERATING FORCE
Basic / Snap Action Switches 15A @ 250 VAC SPDT P lunger Screw
SWITCH SNAP ACTION SPDT 15A 125V
BASIC SW, ROLLER PLUNGER, SPDT, 15A 600V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V RoHS Compliant: Yes
Actuation Force N = 2.5 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 250 / Contact Current - AC A = 15 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Overtravel Plunger
HONEYWELL BZ-2RQ784 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.14 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.