Honeywell BZ-2RQ77

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount
$ 41.022
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ77.

Sager Electronics

Datasheet20 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descriptions

Descriptions of Honeywell BZ-2RQ77 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Basic / Snap Action Switches 15A @ 250 VAC SPDT Plunger Screw
Switch, Standard, Basic, SPDT, 15 AMPS, 9-24 OPERATING FORCE
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, PLUNGER, SPDT, 15A, 600V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V RoHS Compliant: Yes
BZ-2RQ77, Honeywell, MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO,.
Contact Current - AC A = 15 / Actuator Type = Overtravel Plunger / Termination Type = Screw / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 250 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BZ / Length mm = 50.8 / Actuation Force N = 2.5 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
HONEYWELL BZ-2RQ77 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.219 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RQ-77
  • BZ-2RQ77.
  • BZ2RQ77