Honeywell BZ-2RQ68

Snap Acting/Limit Switch, SPDT, Momentary, 15A, 125VDC, 3.56mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
$ 41.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ68.

Sager Electronics

Datasheet20 pages7 years ago
Datasheet11 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Jameco

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW826-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell BZ-2RQ68 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 15A, 125VDC, 3.56mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount
Basic / Snap Action Switches 15A @ 250 VAC SPDT P lunger Screw
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, PLUNGER, SPDT, 15A, 600V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V RoHS Compliant: Yes
HONEYWELL BZ-2RQ68 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.125 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RQ-68
  • BZ-2RQ68.
  • BZ2RQ68