Descriptions of Honeywell BZ-2RQ233-A2 provided by its distributors.
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 15A
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
On-Mom SPDT 2.55N~3.68N 5.6mm 20000000Cycles 5A 0.38¡ã SPDT , 49.28mm*51.16mm
Microswitch, Spring, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Operating Force Max:- Rohs Compliant: Yes |Honeywell BZ2RQ233A2
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Spring Wire Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.