Honeywell BZ-2RQ1T04

Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Plunger Actuator, Panel Mount-threaded
$ 34.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ1T04.

Farnell

Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Datasheet16 pages30 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW826-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell BZ-2RQ1T04 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Plunger Actuator, Panel Mount-threaded
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 1.67N Screw Mount
HONEYWELL BZ-2RQ1T04 Industrial Snap Action Switch, Panel Mount, Plunger
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:115V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Voltage AC:115V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Roller Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Mounting Type:Screw Terminal; Operating Force Min:9ozf; Operating Position:0.859 in ;RoHS Compliant: Yes
BZ-2RQ1T04, M8805/1-020, Honeywell MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 115 Vac, Overtravel Plunger Actuator, Screw Termination, Silver Contacts, Military Part Number M8805/1-020.
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 115 Vac, Overtravel Plunger Actuator, Screw Termination, Silver Contacts, Military Part Number M8805/1-020 MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RQ1T04