Descriptions of Honeywell BZ-2RQ1872-A2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Industrial Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 1A @ 120V AC Contact Rating
Switch Limit; Basic; Roller Plunger Head; SPDT; 1A
Large Basic Switch Snap Action 15 Amp 125 VAC Single Pole Double Screw
BASIC SWITCH, LARGE PREMIUM, SPDT HIGH ROLLER PLUNGER, BZ SERIES
MICROSWITCH, ROLLER, SPDT, 1A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:250V; Max Contact Current:1A; Terminal Type:Screw; Max Contact Current AC:1A; Max Contact Voltage AC:250V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Roller Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:1A; Mounting Type:Screw Terminal; Operating Force Min:9ozf; Operating Position:1.312 in ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, High Overtravel Roller Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Gold Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.