Honeywell BZ-2RQ181T

Large Basic Snap Action Switch Over Travel Plunger SPDT 15A 125VAC
$ 46.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ181T.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descriptions

Descriptions of Honeywell BZ-2RQ181T provided by its distributors.

Large Basic Snap Action Switch Over Travel Plunger SPDT 15A 125VAC
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount/Screw Mount
BASIC SWITCH, LARGE PREMIUM, PLUNGER SPDT, 15A 250VAC, BZ SERIES
BZ-2RQ181T, Honeywell MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC.
Snap Action Basic Switch; Operating Force Max:24ozf; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Solder; No. of Switch Positions:2; Operating Force:24ozf; Operating Force Min:14ozf ;RoHS Compliant: Yes
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RQ181T.
  • BZ2RQ181T