Honeywell BZ-2RQ1016-W119

Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 15A 250VAC 3.61N Panel Mount/Screw Mount
$ 89.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ1016-W119.

Sager Electronics

Datasheet20 pages7 years ago

IHS

Honeywell

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 12.7mm, Wire Terminal, Lever Actuator, Panel Mount
Honeywell91MCE2-SQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Roller Plunger
OmronD3D-211
Snap Acting/Limit Switch, SPDT, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-111
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-113
Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles

Descriptions

Descriptions of Honeywell BZ-2RQ1016-W119 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 15A 250VAC 3.61N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Wire Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Microswitch, Plunger, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:Spdt; Switch Terminals:Connector; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell BZ-2RQ1016-W119
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Braided Fiberglass w/ Acrylic Coating Wire Harness Termination, Silver Contacts, UL, CSA, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RQ1016W119