Descriptions of Honeywell BZ-2RL5551-A2 provided by its distributors.
Industrial Snap Action Switch, Leaf, Lever Actuator, SPDT, 15A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Leaf Lever 16A 480VAC 250VDC 1.95N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style:Hinge Lever; Operating Force Max:7ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Operating Position:0.688 in; Release Force:0.5ozf; Supply Voltage:250VAC ;RoHS Compliant: Yes
BASIC SWITCH, LEAF LEVER, SPDT, 15A, 480; BASIC SWITCH, LEAF LEVER, SPDT, 15A, 480V; Microswitch Type:Standard; Actuator Style:Leaf Lever; Operating Force Max:7ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Flexible Leaf Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.