Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D3V-162-1A4

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-162-1A4.

RS (Formerly Allied Electronics)

Datasheet17 pages23 years ago
Datasheet16 pages24 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+34.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronSS-10
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
OmronSSG-5H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D3V-162-1A4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Omron D3V-162-1A4 Snap Action Switch SPST-NO 16A 250V Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
Omron Electronic Components D3V1621A4 SPDT-NO/NC Hinge Lever Microswitch, 16 A @ 250 V ac
OMRON ELECTRONIC COMPONENTS D3V-162-1A4 Microswitch, D3V Series, SPDT, Solder, 16 A, 250 VAC
MICROSWITCH, SPDT, 16A, LEVER; Microswitch Type:Miniature; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:16A; Contact Voltage DC Nom:-; Product Range:D3V Series; Con
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Flat Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-1621A4
  • D3V162-1A4
  • D3V1621A4