Honeywell BZ-2R725551-A2

Snap Acting/Limit Switch, Spdt, Momentary, 0.13Mm, Screw Terminal, Sealed Plunger Actuator, Panel
$ 16.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R725551-A2.

JRH Electronics

Datasheet23 pages10 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW8072-A2
Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Panel Mount
HoneywellBZ-2RD72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.9mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descriptions

Descriptions of Honeywell BZ-2R725551-A2 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.13Mm, Screw Terminal, Sealed Plunger Actuator, Panel
Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 4.17N Screw Mount Screw
Switch, Basic, Large, SPDT, 1 Amp @ 125 Vac, Pin Plunger, Gold Contacts
Switch Limit; Basic; Plunger Head; SPDT; 1A
On-Mom SPDT 2.55N~4.25N 130¦Ìm 20000000Cycles 100000Cycles SPDT , 49.28mm*26.92mm
SWITCH SNAP ACTION SPDT 1A 125V
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Pin Plunger Actuator, Screw Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2R725551A2