Honeywell BZ-2AT

Snap Acting/Limit Switch, Dpdt, Momentary, 1A, 125Vdc, 0.64Mm, Screw Terminal, Plunger Actuator,
$ 42.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2AT.

Sager Electronics

Datasheet20 pages7 years ago

Arrow Electronics

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2AW855T1
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 3.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount
HoneywellBZ-2AW84223T
Snap Acting/Limit Switch, Dpdt, Momentary, 1A, 125Vdc, 7.47Mm, Screw Terminal, Wide Sintered
HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit

Descriptions

Descriptions of Honeywell BZ-2AT provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 1A, 125Vdc, 0.64Mm, Screw Terminal, Plunger Actuator,
Switch Snap Action N.O./N.C. DPDT Pin Plunger 15A 480VAC 250VDC 372.85VA 6.67N Screw Mount Screw
Switch Limit; Basic; Plunger Head; 2-Cct DB; 15A
Microswitch, Plunger, Dpdt, 15A, 250Vac; Microswitch Type:standard; Microswitch Actuator:pin Plunger; Contact Configuration:dpdt; Switch Terminals:screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:bz Series Rohs Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2AT