Omron D4N-2120

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
$ 33.402
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-2120.

Electro Sonic

Datasheet20 pages3 years ago
Datasheet24 pages24 years ago
Datasheet20 pages18 years ago

Farnell

Master Electronics

Arrow.cn

Newark

Inventory History

3 month trend:
-18.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount

Descriptions

Descriptions of Omron D4N-2120 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Electromechanical Switch Limit Switch N.O./N.C. 3A
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:5N; Switch Terminals:Screw; Circuitry:DPDT-1NO/1NC; Features:Roller Lever Actuator; Mounting Type:Screw Terminal; Current Rating:5A ;RoHS Compliant: NA
LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; Actuator Style:Roller Lever; Operating Force Max:5N; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:2.5A; Circuitry:SPDT-1NO/1NC
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = Snap Action / Operating Force N = 5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N2120