Honeywell BFL1-AW1

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
$ 87.427
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BFL1-AW1.

Honeywell

Instruction Sheet4 pages22 years ago

IHS

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-18
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

HoneywellGLDA01D
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
HoneywellGLDA01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellGLDA01A2B
HONEYWELL MICRO SWITCH GLDA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Descriptions

Descriptions of Honeywell BFL1-AW1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 5A 277VAC 1/10HP 1.95N Rotary Conduit
LIMIT SWITCH, SERIES BF, SPDT, WOBBLE - COIL SPRING,0.5 IN - 14NPT, LEFT-HAND ACT
Switch Limit; Compact; SPDT 1NO 1NC; 5A
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:7ozf; Contact Voltage AC Max:277V; Contact Current AC Max:5A; Circuitry:SPDT; Contact Configuration:SPDT; Contact Current Max:5A
MICRO SWITCH BF Series Enclosed Switches, Wobble - Coil Spring Actuator, 1NC/1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Left-Hand Actuator MICRO SWITCH BF Series plastic enclosed basic switches are available with a wide variety of operators and are designed for easy mounting and wiring. The MICRO SWITCH BF switches are designed to allow mounting with the cover either towards or away from the mounting surface. Switches with lever type actuators (actuator code L in the second position after the dash) are adjustable in two directions. The entire actuator can be rotated around its mounting bushing, and the angle of the lever can also be changed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFL1-AW1.
  • BFL1AW1