Honeywell BE-2RV-A2

Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
$ 21.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BE-2RV-A2.

Sager Electronics

Datasheet20 pages7 years ago

Farnell

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.48%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBA-2RB-A2
Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC Screw Mount
HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
HoneywellBA-2RV-A2
Large Basic Snap Action Switch Straight Lever SPDT 20A 125VAC
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount

Descriptions

Descriptions of Honeywell BE-2RV-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever 25A 480VAC 1491.4VA 0.7N Screw Mount Screw Automotive
Switch, Basic, SPDT, 25 Amps @ 250 Vac, Straight Lever, Screw Terminals
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 25A
Basic / Snap Action Switches BASIC SW SPDT 25 A 2 50VAC STR LVR ACTR
MICRO SW, STRAIGHT LEVER, SPDT, 25A 250V; MICRO SW, STRAIGHT LEVER, SPDT, 25A 250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Switch Operation:-; Operating Force Max:0.72N; Contact Voltage AC Nom:250V; Contact Current Max:25A
BE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO