Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell BA-2RB-A2

Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC Screw Mount
$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2RB-A2.

IHS

Datasheet23 pages10 years ago

Sager Electronics

element14

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-37.63%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellBE-2R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BA-2RB-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount
Large Basic Snap Action Switch Over Travel Plunger 20A 125VAC
Switch, Standard, Basic, SPDT, 20 AMPS, 14-22 OPERATING FORCE
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Honeywell Micro Switch, Plunger Type, Screw Terminals, Contact Rating 20A, SP-CO
HONEYWELL BA-2RB-A2 Microswitch, BA Series, SPDT, Screw, 20 A, 250 VAC, 250 VDC
Basic / Snap Action Switches SPDT 20A W/PLUNGER
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:22ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 20 / Actuator Type = Overtravel Plunger / Termination Type = Screw / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 250 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BA / Length mm = 50.8 / Actuation Force N = 3.9 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICROSWITCH, 20A, SPDT; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:6.12N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Approval Bodies:CE, DEMKO, CSA; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:20A; Contact Current AC Max:20A; Contact Current DC Max:500mA; Contact Current Max:20A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:0.19mm; External Depth:17.45mm; External Length / Height:35.75mm; External Width:19.28mm; Fixing Centres:25.4mm; Operating Force:6.12N; Over Travel Min:2.39mm; Pre-travel:1.27mm; Release Force:2.78N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA-2RB-A2.
  • BA2RB-A2