Honeywell BA-2RV219-D68

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 0.76Mm, Quick Connect Terminal, Wide
$ 20.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-2RV219-D68.

Sager Electronics

Datasheet20 pages7 years ago

Newark

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RQ124-D6
MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 1; 15A, 250VAC; Microswitch Type:Snap Action;
HoneywellYE-2RV248-D6
Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
HoneywellBZ-2R-D5
Switch Limit; Basic; Plunger Head; SPDT; 15A; Quick Connect
SWITCH, FLAT, 15.1 A, 125 TO 250 V, SPDT, 0.8 N (MAX.), 1.09 IN. +/- 0.006 IN.
Switch Snap Action N.O./N.C. SPDT Flat Lever QuickConnect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

Descriptions

Descriptions of Honeywell BA-2RV219-D68 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 0.76Mm, Quick Connect Terminal, Wide
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 20A
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect Automotive
Basic / Snap Action Switches SPDT 20A 250Vac Cros s Roller Lever
MICRO SWITCH, ROLLER LEVER SPDT 20A 480V; MICRO SWITCH, ROLLER LEVER SPDT 20A 480V; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.67N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Cross Roller Lever Actuator (Nylon Roller), 1,67 N [6 oz] Operating Force, Quick Connect Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2RV219D68