Honeywell BZ-2RQ124-D6

MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 1; 15A, 250VAC; Microswitch Type: Snap Action;
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ124-D6.

Sager Electronics

Datasheet20 pages7 years ago

Electro Sonic

Honeywell

Farnell

Newark

Inventory History

3 month trend:
+24.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SWITCH, FLAT, 15.1 A, 125 TO 250 V, SPDT, 0.8 N (MAX.), 1.09 IN. +/- 0.006 IN.
Switch Snap Action N.O./N.C. SPDT Flat Lever QuickConnect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
HoneywellBZ-2R-D5
Switch Limit; Basic; Plunger Head; SPDT; 15A; Quick Connect
HoneywellBZ-2RW822-D5
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount
HoneywellBZ-2RW80-D5
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2RQ124-D6 provided by its distributors.

MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 1; 15A, 250VAC; Microswitch Type:Snap Action;
BASIC SWITCH, LARGE PREMIUM, PLUNGER SPDT, 15A 250VAC, QC TABS, BZ SERIES
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Quick Connect Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Quick Connect Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
Microswitch, Overtravel Plunger, Spdt, 15A, 250Vac; Rango De Producto:-; Contacto, Configuración:Spdt; Actuador Microswitch:Pistón De Sobrecarrera; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:15A |Honeywell BZ2RQ124D6
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Quick Connect Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RQ124D6