Honeywell YE-2RV248-D6

Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 18.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YE-2RV248-D6.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBA-2RV219-D68
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 0.76Mm, Quick Connect Terminal, Wide
Snap Acting/Limit Switch, SPST, Momentary, 12.62mm, Quick Connect Terminal, Panel Mount
HoneywellBA-2RV22-D81
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect
C&K ComponentsTFCJL3SP004AC
Snap Acting/Limit Switch, Spdt, Momentary, 2.46Mm, Quick Connect Terminal, Pin Plunger Actuator,
C&K ComponentsHBS2KGB4STS41C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 14.5Mm, Quick Connect Terminal, Lever
C&K ComponentsHBS2KGB6STS41C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 20A 480VAC 250VDC 1118.55VA 0.7N Screw Mount

Descriptions

Descriptions of Honeywell YE-2RV248-D6 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O. SPST Plunger 25A 480VAC 1491.4VA 5.84N Screw Mount Quick Connect Automotive
Basic / Snap Action Switches BASIC SW SPDT 25 A 2 50VAC STR LVR ACTR
MICRO SWITCH YE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Straight Lever Actuator, 4,17 N to 5,84 N [15.0 oz to 21.0 oz] Operating Force, Quick Connect Termination, Silver Contacts, UL, CSA, Rigid Lever, Heat Resistant MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YE2RV248D6