Honeywell AML36FBC7AC01

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
$ 101.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML36FBC7AC01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Newark

Master Electronics

Agility

Inventory History

3 month trend:
+2.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesJWL21RA2A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWL21BA2A-A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWLW21RC1A
SWITCH, SEALED, ROCKER, DPST, ON-NONE-OFF, NO BARRIER, RED, HORIZ I/O,16A,125VAC, QC
HoneywellAML34FBA4AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML34EBA4AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML36FBB7AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML36FBC7AC01 provided by its distributors.

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
Rocker Switches Dpst 2 Position 14V 1 Lamp Rocker Switch
SWITCH, ROCKER, DPDT, 15A, 250V, RED; Co; SWITCH, ROCKER, DPDT, 15A, 250V, RED; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:15A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Red; Illumination:Illuminated; Mounting Type:Panel
AML36 Series Rocker Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect) With Integral Lamp Circuit, 1 Lamp Circuit, Rectangle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO