Honeywell AML34EBA4AC01

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
$ 77.288
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML34EBA4AC01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesJWL21RA2A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWL21BA2A-A
Rocker Switch, DPST, On-on, Latched, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWLW21RC1A
SWITCH, SEALED, ROCKER, DPST, ON-NONE-OFF, NO BARRIER, RED, HORIZ I/O,16A,125VAC, QC
HoneywellAML36FBB7AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML36FBB4AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
HoneywellAML34FBA4AC01
Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML34EBA4AC01 provided by its distributors.

Rocker Switch, DPST, Momentary, Solder/quick Connect Terminal, Panel Mount
Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC
Switch, Rocker, Rectangular, BLACK BEZEL, NON-Lighted
SWITCH, DPST, ON-OFF; Contact Configuration:DPST; Switch Function Type:On-Off; Max Contact Current:15A; Contact Voltage AC:250V; Max Contact Current AC:15A; Max Contact Voltage AC:250V; Series:AML34; Terminal Type:Quick Connect / Solder
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Solder Lug/Quick Connect; Contact Current Max:15A; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
AML34 Series Rocker Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO