SWITCH, ILLUM, ON-OFF; Contact Configuration:DPST; Switch Function Type:On-Off; Contact Voltage AC:250V; Max Contact Current AC:15A; Max Contact Voltage AC:250V; Series:AML36; Terminal Type:Quick Connect / Solder
AML36 Series Rocker Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect) With Integral Lamp Circuit, 1 Lamp Circuit, Rectangle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.