Honeywell AML35FBB4AA01

Toggle Switch, SPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
$ 104.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML35FBB4AA01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet1 page28 years ago

IHS

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Honeywell11TW1-2
Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11NT1-2
Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2FA52-78
Toggle Switch, SPST, Toggle Bat Actuator, Panel Mount
Honeywell1TW1-2
Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell AML35FBB4AA01 provided by its distributors.

Toggle Switch, SPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount
Switch Rocker ON OFF SPST Quick Connect/Solder Paddle 15A 250VAC
Switch Lighted Paddle; 3A/125V AC; 2A/24V DC; SPST
AML35 Series Paddle Switch, SPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect), 1 Lamp Circuit, Rectangle, Paddle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML35FBB4AA0-1