Honeywell 11TW1-2

Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 62.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-2.

Sager Electronics

Datasheet9 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Farnell

Inventory History

3 month trend:
+15.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads Piece
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31021N000
Honeywell11TW1-261
Switch Toggle OFF (ON) SPST Round Lever Solder 5A 125VAC Panel Mount with Threads
Honeywell11TL1-2
Switch Toggle OFF None ON SPST Round Toggle Solder 20A 250VAC 250VDC Panel Mount with Threads
Honeywell11NT1-2
Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TW1-2 provided by its distributors.

Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, Spst, Latched, Wire Terminal, Panel Mount-Threaded
Switch, Toggle, Spst, 5A, 125V; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Tw Series; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 11TW12
11TW1-2, MS27718-22-1, Honeywell MICRO SWITCH TW Series Toggle Switch, SPST - 1 pole, 2 position (OFF-ON), Solder terminal, Standard Lever, Military Part Number MS27718-22-1. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac. Qualified to MIL-DTL-83731.
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever, Military Part Number MS27718-22-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TW12