Honeywell AML27ABK2AC21BA

Keylock Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Panel Mount
$ 219.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML27ABK2AC21BA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Newark

element14

Farnell

Inventory History

3 month trend:
-9.82%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsY2011U2C203NQ
Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel

Descriptions

Descriptions of Honeywell AML27ABK2AC21BA provided by its distributors.

Keylock Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SOLDER OR QC TERM 3A 125-250VAC OR 2A 24VDC 2POS NONE MAINT MAINT SILVER PLATED CONTACTS 2 KEYS FURNISHED-VARIED KEY COMBINATIONS
SWITCH, KEY LOCK, DPDT, 3A, 250V; Contact Configuration:DPDT; Switch Operation:On; Angle of Throw:90°; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A
SWITCH, DPST, ON; Contact Configuration:DPDT; Switch Function Type:On; Contact Voltage AC:250V; Contact Voltage DC:30V; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Series:AML27

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML27ABK2AC21BA.