Honeywell AML21FBE3AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 70.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21FBE3AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
HoneywellAML21CBE3AA
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
NKK SwitchesMLW3015-12-RB-1A
Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator
NKK SwitchesYB15WCKW01-05-CB
SWITCH, P/B, SPDT, SEALED, ON-(ON),ROUND,5V INCAND.,RED/WHT CAP,3A,125VAC,.110" QC
NKK SwitchesMLW3012-06-RF-1A
SWITCH, SNAP-IN ROCKER, SEALED, SPDT, ON-NONE-ON, SS,6V INCAN, GRN RCKR,5A,125VAC, SLDR
OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder

Descriptions

Descriptions of Honeywell AML21FBE3AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
Pushbutton Switches RECT.1LAMP 28 SPDT PB SWITCH
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO