Honeywell AML21EBA2BC

Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 72.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21EBA2BC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Jameco

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB26RKW01-5F-JF
LB Series DPDT Rectangular Snap-In Black Pushbutton Switch with Green Cap
NKK SwitchesLB26CKW01-5C-JC
Pushbutton Switch, DPDT, On-on, Alternate, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesLB25CKW01-5C-JC
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
C&K Components8221J81ZGE22
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML21EBA2BC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch Non-Lighted Pushbutton; 125V AC; 100mA/125VDC; DPDT
Switch, pushbutton;AML 21 Series;Square bzl;28V lamp;QC tabs;DPDT; Gold Contacts
Pb Switch, Dpdt, 0.1A, 125V, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Contact Current Ac Max:100Ma; Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML21EBA2BC
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO