Honeywell AML21CBA2BD

Pushbutton Switch, DPDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 99.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBA2BD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+2.93%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellAML21BBA2AC
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
C&K ComponentsT201J1ABE2
Rocker Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Wide Rocker
Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
HoneywellAML21FBA2BC
Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
HoneywellAML21BBA2EC
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML21CBA2BD provided by its distributors.

Pushbutton Switch, DPDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 125V AC; 100mA/125VDC; DPDT
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Pushbutton Switches SQ 1 lamp 2-pole PB SWITCH
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO