Descriptions of Honeywell AML21BBA2AC provided by its distributors.
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
HONEYWELL S&C AML21BBA2AC Pushbutton Switch, DPDT, Off-(On), 250 V, 24 V, 2 A
PUSHBUTTON SWITCH, STANDARD BEZEL, SQAURE, DPDT, SNAP IN PANEL MOUNT
Switch, Pushbutton, AML21 SERIES, SQUARE DISPLAY, NON-Lighted, DPDT
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Solder ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, MOM, SQUARE; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Square; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:20.3mm; Body Width:18.92mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML; Switch Operation:Off-(On)