Honeywell 91SS12-2

Hall Effect Sensor, -40mT Min, 40mT Max, 10mA, Rectangular, Through Hole Mount
$ 132.041
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91SS12-2.

Farnell

Datasheet1 page18 years ago
Datasheet16 pages10 years ago

IHS

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginUSA
Introduction Date2008-04-15
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

HoneywellSS496A
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag / SENSOR LINEAR ANALOG RADIAL
HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS495A2
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of Honeywell 91SS12-2 provided by its distributors.

Hall Effect Sensor, -40mT Min, 40mT Max, 10mA, Rectangular, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors 10mA 1.8V/2.5V/3.3V/ 5V/9V/12V/15V
TO-92-3 Fiber optic sensors ROHS
91SS12-2 HALL EFFECT SENSOR 3-PIN SIP, 8 - 16 V DC
SEN HALL EFFECT ANLG VOLT TO92-3
POSITION SENSOR, HALL EFFECT, SIP
Honeywell 91SS12-2 , , 40 mT, 3 SIP
HALL EFFECT LINEAR OUT SIP PKG
Hall Effect Magnetic Sensor; Operate Point Max:400G; Operate Point Min:-400G; Package/Case:PCB-Through Hole, 3 Pins; Supply Voltage Max:16VDC; Supply Voltage Min:8VDC; Current Rating:15mA; Operational Type:Linear; Output Type:Sink ;RoHS Compliant: Yes
The 91SS utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in more consistent sensitivity from one device to the next.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91SS12-2.
  • 91SS12-2..