Honeywell SS496A

±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH 4.06mm × 1.6mm × 3mm
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS496A.

IHS

Datasheet8 pages4 years ago

LKR

Honeywell

TME

element14 APAC

Inventory History

3 month trend:
+51.21%

Supply Chain

Country of OriginMainland China
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS496B
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS496B-F
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
TT ElectronicsOHS3030U
25mT Trip,0mT freed Open Collector 7mA 25mA 24V TO-92-3 Through hole mounting
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Honeywell SS496A provided by its distributors.

±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH 4.06mm × 1.6mm × 3mm
SENSOR, HALL EFFECT, MAGNETIC; No. of Pins:3; Output Configuration:Sink / Source; Sensor Housing:Rectangular; Switching Speed:3µs; Termination Type:Through Hole; Voltage, Output Max:10.3V dc; Voltage, Supply DC Max:10.5V
Hall Effect Magnetic Sensor; Operate Point Max:840G; Operate Point Min:-840G; Package/Case:TO-92; Supply Voltage Max:10.5VDC; Supply Voltage Min:4.5VDC; Mounting Type:Through Hole; No. of Contacts:3; Operational Type:Sink/Source ;RoHS Compliant: Yes
IC, HALL EFFECT SENSOR, LINEAR, TO-92-3;; IC, HALL EFFECT SENSOR, LINEAR, TO-92-3; Hall Effect Type:Linear; Output Current:600µA; Sensor Case Style:TO-92; No. of Pins:3; Supply Voltage Min:4.5V; Supply Voltage Max:10.5V; Operating Temperature Range:-40°C to +150°C
SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.A new Hall effect integrated circuit chip provides increased temperat
The SS490 Series MRL (Miniature Ratiometric Linear) sensors are versatile linear Hall effect devices operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage. It varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser trimmed thin film resistors on the chip provide high accuracy (null to ± 3%, sensitivity up to ±3%) and temperature compensation. The positive temperature coefficient of the sensitivity (+0.02 %/°C typical) compensates for the negative temperature coefficients of low-cost magnets. The SS490B Series sensors offer cost-effective MRL sensing with slightly wider specifications than the SS490 products. The SS490B has a typical sinking or sourcing output of 1.5 mA continuous, uses 7 mA of supply current at 5.0 volts at 25°C, for predictable performance over the full temperature range. SS490B Series sensors have wider null and sensitivity tolerances and a wider drift over temperature. NOTE: Products ordered in bulk packaging (plastic bags) may not have perfectly straight leads as a result of normal handling and shipping operations. Please order tape packaging option for applications with critical lead straightness requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS496A.