Honeywell 91MCE27-SBQ

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE27-SBQ.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-02-28

Related Parts

Honeywell91MCE1-SBQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
Honeywell91MCE16-PQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Lever Actuator, Panel
Honeywell91MCE16-SQ
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Connector Terminal, Lever Actuator, Panel Mount
Crouzet83873320
Limit Switch, Classic, 8387 Series, 838733 Con Lat 5B Rohs Compliant: Yes |Crouzet 83873320
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 5A 250VAC 250VDC 7.84N Rotary Connector
LIMIT SWITCH, ADJUSTABLE ROLLER LEVER: R30 TO 75 MM, DPDB, WITH GROUND TERMINAL

Descriptions

Descriptions of Honeywell 91MCE27-SBQ provided by its distributors.

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 5N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION DPST 6A 120V
LIMIT SWITCH, 1NO/1NC; Actuator Type:Panel Mount Plunger; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Terminal Type:M12; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; Contact ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; Contact Type:Break Before Make; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP/NEMA Rating:IP67; Insulation Resistance:100Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:91MCE; Supply Voltage Max:300VAC; Termination Type:Quick Connect; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE27SBQ