Honeywell 91MCE16-PQ

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Lever Actuator, Panel
$ 96.38
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE16-PQ.

JRH Electronics

Datasheet4 pages15 years ago

element14 APAC

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2020-12-31

Related Parts

Honeywell91MCE1-SBQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount
Honeywell91MCE16-SQ
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Connector Terminal, Lever Actuator, Panel Mount
Honeywell91MCE1-PQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Crouzet83873320
Limit Switch, Classic, 8387 Series, 838733 Con Lat 5B Rohs Compliant: Yes |Crouzet 83873320
LIMIT SWITCH, ADJUSTABLE ROLLER LEVER: R30 TO 75 MM, DPDB, WITH GROUND TERMINAL
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 5A 250VAC 250VDC 7.84N Rotary Connector

Descriptions

Descriptions of Honeywell 91MCE16-PQ provided by its distributors.

Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Lever Actuator, Panel
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Connector 6A 300VAC 250VDC 11N Rotary Screw Mount
Off-Mom,On-Mom DPST-NO/NC 4.078gfm 50¡ã 5000000Cycles 500000Cycles 10A 20¡ã 57mm*35.4mm
SWITCH SNAP ACTION DPST 6A 120V
LIMIT SWITCH, 1NO/1NC; Actuator Type:Fixed Side Rotary Lever; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Terminal Type:M12; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Contact Voltage AC Max:300V; Contact Current AC Max:3A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Fixed Side Rotary Lever; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:3A; Contact Resistance:25mohm; Contact Type:Snap Action; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP/NEMA Rating:IP67; Insulation Resistance:100Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:91MCE; Supply Voltage Max:300VAC; Termination Type:Quick Connect; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE16PQ