Honeywell 91MCE2-P1B

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
$ 57.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE2-P1B.

Electro Sonic

Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Agility

Inventory History

3 month trend:
-83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-12-31
LTD Date2017-02-28

Related Parts

Honeywell91MCE29-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Crossroller Plunger
HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-F
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Crouzet83732327
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive
Crouzet83880112
SEALED LIMIT SWITCH 838800 PLUNGER=SIMPLE CABLE LENGTH=2.00 OUTPUT=ARRIERE VERSION UL

Descriptions

Descriptions of Honeywell 91MCE2-P1B provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
IP67 SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ZINC, NC, NO, 300V
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount
SWITCH SNAP ACTION DPST 6A 120V
Limit Switch, Spst-No/Nc, 6A, 120Vac; Switch Operation:-; Pushbutton Actuator Style:-; Contact Configuration:Spst-No, Spst-Nc; Product Range:91Mce Series; Switch Terminals:Cable; Contact Current Max:10A; Contact Voltage Ac Nom:300V Rohs Compliant: Yes |Honeywell 91MCE2-P1B
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE2P1B