Honeywell 914CE16-Q

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 1/10HP 13.34N Rotary Connector
$ 223.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE16-Q.

Farnell

Datasheet9 pages13 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.29%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LIMIT SWITCH, ROLLER LEVER: STANDARD, LED INDICATOR, DPDB, 3A, DIRECT WIRED CONNECTOR
Limit switch, roller lever: standard, LED indicator, NC+NO, DC voltage, direct wired connector
OmronHL-5030
IP65 Snap Action Limit Switch; Adjustable Roller Lever; ; NO/NC; 250V
Honeywell91MCE18-PBQ
Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Honeywell91MCE27-SBQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Honeywell91MCE1-SBQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 5N Linear Screw Mount

Descriptions

Descriptions of Honeywell 914CE16-Q provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 1/10HP 13.34N Rotary Connector
SNAP ACTION LIMIT SWITCH, FRONT ROTARY, ZINC, 1NC/1NO SPDT, 250VAC, 914CE SERIES
Limit Switch - 914CE Series, Side Rotary, SPDT, Sealed, 5A, IP68 Rated
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
LIMIT SWITCH, 3LBF, SPDT; Actuator Type:Side Rotary; Max Operating Force:3lbf; Max Contact Voltage AC:250V; Max Contact Current AC:5A; Terminal Type:Connector; Contact Configuration:SPDT; Contact Current Rating:5A; Series:914CE; Termination Type:Connector

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914-CE16-Q
  • 914CE16Q